GCB40DHAT

Heilind Number:SULGCB40DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULGCB40DHAT

Detailed Description

Introducing the GCB40DHAT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction, it features PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating for superior conductivity and corrosion resistance. The connector, featuring a 2-row female configuration, offers 80 Hairpin contact positions on a 1.27mm pitch, ensuring reliable signal transmission. Its threaded mounting and thru-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 300VAC, this connector is ideal for use in harsh environments. Measuring 23.24mm in height and 9.4mm in width, with a tail length of 2.54mm, it offers easy installation and space-saving design. With Matte Tin termination plating, it guarantees long-term durability. The GCB40DHAT is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.