GCB40DHBS

Heilind Number:SULGCB40DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DHBS
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB40DHBS

Detailed Description

Introducing the GCB40DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. Its two rows of 80 Hairpin contacts, with a pitch of 1.27mm, offer efficient connectivity. The Right Angle orientation and Side Hole mount type allow for versatile installation. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With Matte Tin termination plating, it guarantees long-term durability. Compact in size at 9.4mm wide and 23.24mm high, it's ideal for space-constrained PCB layouts. Trust the GCB40DHBS for robust and high-speed board-to-board connections in your electronic designs.