GCB40DHFD

Heilind Number:SULGCB40DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DHFD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB40DHFD

Detailed Description

Introducing the GCB40DHFD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a compact form factor and surface mount termination, it is ideal for space-constrained applications. The Hairpin contact type and 1.27mm pitch guarantee secure connections, while its 2.54mm tail length allows for easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 300VAC, it is suitable for harsh industrial environments. With 80 positions arranged in two rows, it offers versatility for diverse PCB layouts. The Matte Tin termination plating ensures durability and long-term performance. Trust the GCB40DHFD for efficient and robust board-to-board connectivity in your electronic designs.