GCB40DHFR

Heilind Number:SULGCB40DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DHFR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB40DHFR

Detailed Description

The GCB40DHFR is a high-performance PCB connector designed for secure and reliable connections in electronic assemblies. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a 1A amperage rating and voltage capacity of 300VAC, it meets the demands of various power and signal transmission applications. Its dual-row design with 80 positions and 1.27mm pitch allows for efficient board-to-board connections. The surface mount termination method and metal board lock mount type provide easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCB40DHFR for high-quality and high-reliability connectivity in your electronic designs.