GCB40DHFT

Heilind Number:SULGCB40DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DHFT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB40DHFT

Detailed Description

Introducing the GCB40DHFT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and corrosion resistance. With a compact 2-row design and threaded mounting, it offers secure and stable connectivity in any application. The surface mount termination method and hairpin contact type guarantee easy installation and durable performance. Operating at a voltage of 300 VAC and an impressive amperage of 1A, it meets stringent industry standards for power and signal transmission. With 80 positions and a pitch of 1.27mm, it allows for dense PCB layouts while maintaining excellent signal integrity. Rated for an operating temperature range of -65 to 125°C, it is suitable for even the most demanding environments. The matte tin termination plating ensures solderability and long-term durability. Perfect for use in aerospace, defense, and industrial applications, the GCB40DHFT is the ideal choice for high-reliability electronic systems.