| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB40DHHD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCB40DHHD |
GCB40DHHD
| Heilind Number: | SULGCB40DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB40DHHD |
| ECAD Model: |
Specifications
Detailed Description
The GCB40DHHD connector features two rows with a total of 80 positions, designed for high-performance board-to-board or card edge connections. Its female gender and straight orientation ensure easy mating with corresponding male connectors. Constructed with durable PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, it offers reliable signal transmission even in harsh environments. With a pitch of 1.27mm, it provides precise alignment on the PCB. The termination method of thru-hole with matte tin plating guarantees secure and stable soldering. Operating at a wide temperature range of -65 to 125°C and capable of handling up to 300VAC, this connector is suitable for various industrial applications where durability and performance are essential.

