| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB40DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB40DHHN |
GCB40DHHN
| Heilind Number: | SULGCB40DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB40DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB40DHHN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures superior conductivity and durability. With a pitch of 1.27mm (.05in) and 80 hairpin contacts, it offers seamless connectivity for intricate circuitry. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances solderability. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for demanding environments. With a low-profile straight orientation and compact dimensions of 9.4mm (.37in) width and 15.49mm (.61in) height, it saves space without compromising performance. Trust the GCB40DHHN for your critical PCB interconnection needs.

