GCB40DHHR

Heilind Number:SULGCB40DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DHHR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB40DHHR

Detailed Description

The GCB40DHHR is a high-performance female connector designed for demanding applications. With a robust construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity. Operating at an amperage of 1A and a voltage of 300VAC, it meets stringent power requirements. The connector offers two rows with a pitch of 1.27mm, accommodating 80 positions for versatile connectivity. Its through-hole termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. With a straight orientation and a connector height of 15.49mm, it is suitable for compact designs. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it ideal for harsh environments. Overall, the GCB40DHHR is a top-of-the-line solution for board-to-board and card edge connections in various industries.