GCB40DHHT

Heilind Number:SULGCB40DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DHHT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB40DHHT

Detailed Description

The GCB40DHHT is a high-quality PCB connector designed for reliable performance in demanding environments. Featuring PA9T and phosphor bronze construction, this connector offers excellent durability and conductivity. With a current rating of 1A and a voltage rating of 300VAC, it ensures safe and efficient power transmission. The female connector has two rows with a threaded mount type and through-hole termination method, making it easy to install on circuit boards. Its gold-plated phosphor bronze contacts with a pitch of 1.27mm provide optimal signal integrity. With 80 positions and a straight orientation, it offers versatile connectivity options. The connector is designed for harsh conditions, with an operating temperature range of -65 to 125°C. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The matte tin termination plating ensures reliable solder connections. Overall, the GCB40DHHT is a top choice for high-reliability board-to-board and card edge connections in various electronic systems.