GCB40DHLD

Heilind Number:SULGCB40DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DHLD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB40DHLD

Detailed Description

Introducing the GCB40DHLD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a voltage rating of 300 VAC and amperage of 1A, it meets the needs of power-intensive systems. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Its hairpin contact type and straight orientation make for easy and secure connections. With 80 positions and a pitch of 1.27mm, it offers high-density interconnectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The GCB40DHLD is the perfect solution for mission-critical electronic systems that require rugged and high-reliability connectors.