GCB40DHLN

Heilind Number:SULGCB40DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DHLN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB40DHLN

Detailed Description

The GCB40DHLN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows of 80 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission in high-density layouts. Featuring a hairpin contact type and thru-hole termination method, it offers secure and stable connections. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 300VAC and an amperage of 1A, it meets stringent electrical requirements. The connector's compact design, with a height of only 15.49mm (.61 in) and a width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Its matte tin termination plating provides durability and corrosion resistance, ensuring long-term performance. The GCB40DHLN is a reliable solution for critical electronic systems, meeting the highest standards of quality and reliability.