GCB40DHLR

Heilind Number:SULGCB40DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULGCB40DHLR

Detailed Description

The GCB40DHLR is a high-performance female connector designed for seamless board-to-board or card edge connectivity in demanding electronic applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 1.27mm (.05 in) and 80 positions spread across 2 rows, it offers ample connectivity options. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in a wide range of industries. The Matte Tin termination plating enhances durability, while the compact design, with dimensions of 9.4mm (.37 in) width and 15.49mm (.61 in) height, allows for efficient PCB integration. Trust in the GCB40DHLR for exceptional performance and longevity in your electronic systems.