GCB40DHND

Heilind Number:SULGCB40DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DHND
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB40DHND

Detailed Description

Introducing the GCB40DHND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with a PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power delivery at an amperage of 1A and a voltage of 300VAC. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. The 2-row, 80-position configuration, with a pitch of 1.27mm (.05in), offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of environments. Its straight orientation, hairpin contact type, and tail length of 3.18mm (.125in) make it ideal for space-saving designs. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet powerful. With matte tin termination plating for added durability, this connector is a reliable solution for your connectivity needs in aerospace, defense, and other high-reliability applications.