GCB40DHNN

Heilind Number:SULGCB40DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DHNN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB40DHNN

Detailed Description

Introducing our GCB40DHNN, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for seamless connectivity. With a compact size and a female gender, this connector features two rows of 80 hairpin contact positions, ensuring reliable transmission in your electronic devices. The termination method of Thru Hole and contact plating of Gold guarantee efficient signal transfer, while the 1.27mm pitch and 300VAC voltage rating cater to diverse application needs. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its straight orientation, 15.49mm height, and 9.4mm width offer easy integration onto PCBs. With termination plating in Matte Tin, this connector complies with high industry standards. Perfect for demanding projects, the GCB40DHNN is a top choice for professionals in need of reliable and durable connectivity solutions.