GCB40DHRD

Heilind Number:SULGCB40DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DHRD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB40DHRD

Detailed Description

Introducing the GCB40DHRD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With a pitch of 1.27mm and accommodating 80 positions across 2 rows, it allows for high-density PCB layouts. The Hairpin contact type and Card Extender termination method guarantee secure connections. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 300VAC, this connector is suitable for a wide range of environments. Its clearance hole mount type and straddle orientation offer flexibility in installation. With a connector height of 15.49mm, width of 9.4mm, and tail length of 4.06mm, it provides a compact yet efficient solution for your connectivity needs. Trust in the GCB40DHRD for robust and high-speed data transmission in industrial, aerospace, and telecommunications applications.