| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB40DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB40DHRN |
GCB40DHRN
| Heilind Number: | SULGCB40DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB40DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB40DHRN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows, each with 40 positions, allowing for seamless integration and data transfer. With a pitch of 1.27mm (.05in), it ensures reliable signal transmission even in high-speed applications. The contact material, made of Phosphor Bronze with Gold plating, guarantees optimal conductivity and corrosion resistance. Its hairpin contact type and orientation straddle configuration offer easy and secure mating. The connector's operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. Perfect for industrial and commercial use, the GCB40DHRN sets the standard in connectivity solutions.

