GCB40DHRT

Heilind Number:SULGCB40DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULGCB40DHRT

Detailed Description

Engineered for high-performance connectivity, the GCB40DHRT is a female board-to-board PCB connector designed for demanding applications. With two rows of 80 hairpin contact positions, this connector ensures secure and reliable connections. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Featuring a threaded mount type and card extender termination method, installation is efficient and precise. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for rugged environments. With a pitch of 1.27mm, voltage rating of 300VAC, and amperage of 1A, this connector meets high electrical standards. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration. Certified for board-to-board and card edge applications, it's ideal for use in industrial, aerospace, and telecommunications sectors. Trust the GCB40DHRT for superior connectivity in your critical systems.