GCB40DYFD

Heilind Number:SULGCB40DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DYFD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB40DYFD

Detailed Description

Introducing the GCB40DYFD, a high-performance Board To Board PCB Connector designed for precision and reliability in electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The connector offers 80 positions in a compact design, with a pitch of 1.27mm (.05 in) for efficient PCB integration. Its surface mount termination method and clearance hole mount type simplify installation. Operating flawlessly in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The straight orientation and cantilever contact type further enhance its versatility. With a connector height of .61 in (15.49mm) and width of .37 in (9.4mm), it accommodates space-constrained layouts without compromising performance. Tailored for hi-rel applications, this connector, with its Matte Tin termination plating, ensures long-term functionality. Trust the GCB40DYFD for seamless connectivity in your electronic systems.