GCB40DYFN

Heilind Number:SULGCB40DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DYFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DYFN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB40DYFN

Detailed Description

Introducing the GCB40DYFN, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for seamless electrical connectivity in advanced electronic systems. With a compact form factor featuring two rows and 80 positions, this connector ensures efficient signal transmission in densely populated circuit boards. The surface mount termination method and cantilever contact type guarantee secure and reliable connections, while the gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for demanding industrial applications. Its matte tin termination plating provides durability and RoHS compliance, meeting stringent environmental standards. Trust the GCB40DYFN for your connectivity needs in aerospace, defense, telecommunications, and other hi-rel industries. Elevate your PCB design with this essential component, offering both performance and reliability in every connection.