GCB40DYFT

Heilind Number:SULGCB40DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DYFT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB40DYFT

Detailed Description

The GCB40DYFT is a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05 inches) and featuring 80 gold-plated contacts, this connector ensures reliable signal transmission at a voltage of up to 300VAC. Constructed with PA9T and Phosphor Bronze for durability, it is suitable for harsh operating environments with a wide temperature range of -65 to 125°C. The threaded mount type and surface mount termination method offer secure and easy installation, while the cantilever contact type guarantees stable connections. Measuring only 15.49mm in height and 9.4mm in width, the connector is compact yet efficient, making it ideal for space-restricted PCB layouts. Its matte tin termination plating further enhances its longevity, ensuring long-term performance. Perfect for applications demanding high reliability and precision, the GCB40DYFT is a top choice for engineers in the electronics industry.