GCB40DYHD

Heilind Number:SULGCB40DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DYHD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB40DYHD

Detailed Description

The GCB40DYHD is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 300 VAC and an amperage of 1 A, it ensures reliable power transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it offers excellent conductivity and durability. Its Cantilever contact type and Thru Hole termination method guarantee secure connections. With two rows of 80 positions on a 1.27 mm pitch, it allows for high-density PCB layouts. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with a low profile of .61 inches and a width of .37 inches, saves space on the PCB. Matte Tin termination plating ensures compatibility with lead-free soldering processes. Perfect for applications in aerospace, automotive, and industrial sectors, the GCB40DYHD is a reliable and high-quality connectivity solution.