GCB40DYHN

Heilind Number:SULGCB40DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DYHN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB40DYHN

Detailed Description

Introducing the GCB40DYHN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features a durable construction with contact material made of Phosphor Bronze and gold plating, ensuring excellent conductivity and corrosion resistance. With a compact design and straight orientation, it is ideal for applications requiring a space-saving solution. The 1.27mm pitch and 80 positions allow for versatile connectivity options, while the 300VAC voltage rating guarantees safe operation. Operating in a wide temperature range from -65 to 125°C, this connector is suited for various environments. Its termination method through-hole and matte tin plating further enhance its durability. Whether in industrial settings or electronic devices, the GCB40DYHN offers high reliability and performance. Upgrade your connectivity with this top-of-the-line PCB connector.