| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB40DYHT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB40DYHT |
GCB40DYHT
| Heilind Number: | SULGCB40DYHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB40DYHT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB40DYHT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission and longevity. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for a wide range of applications. The 2-row, 80-position design, with a 1.27mm pitch, offers high-density connectivity in a compact form factor. The threaded mount and thru-hole termination method guarantee secure and stable installation. Operating seamlessly in environments ranging from -65 to 125°C, this connector is ideal for use in demanding industrial and electronic systems. Trust in the GCB40DYHT for superior performance in your connectivity needs.

