GCB40DYRN

Heilind Number:SULGCB40DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULGCB40DYRN

Detailed Description

Introducing the GCB40DYRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable and efficient signal transmission. With a compact form factor and 1.27mm pitch, it is ideal for space-constrained PCB layouts. The cantilever contact design offers secure mating, while the 80 positions with 2 rows provide ample connectivity options. Operating at temperatures ranging from -65 to 125 °C and rated for 300 VAC, it is suitable for harsh environments. The connector's card extender termination method and matte tin plating make it easy to install and compatible with lead-free soldering processes. Trust the GCB40DYRN for high-speed data transfer and superior connectivity in aerospace, defense, and industrial applications.