| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB40DYRQ |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Straddle Mount |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB40DYRQ |
GCB40DYRQ
| Heilind Number: | SULGCB40DYRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB40DYRQ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB40DYRQ, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and two rows of 80 positions, this connector ensures reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold plating, it guarantees superior conductivity and durability. The cantilever contact type and straddle orientation make it easy to install, while the card extender termination method offers secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 300VAC, this connector is ideal for harsh environments. Its matte tin termination plating ensures excellent corrosion resistance. Trust the GCB40DYRQ for your critical PCB interconnect needs.

