GCB40DYRT

Heilind Number:SULGCB40DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB40DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB40DYRT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB40DYRT

Detailed Description

Introducing the GCB40DYRT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring two rows of female connectors crafted from PA9T and phosphor bronze, this connector guarantees secure and efficient signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it meets the demands of various circuitry setups. The gold-plated contacts ensure low contact resistance and superior conductivity, while the termination method of card extender allows for easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environmental conditions. Its compact design, with a height of .61 inches and a width of .37 inches, makes it ideal for space-constrained PCB layouts. Trust the GCB40DYRT for seamless connectivity and optimal performance in your electronic systems.