GCB41DHHN

Heilind Number:SULGCB41DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB41DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB41DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:82
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:82
SKU:SULGCB41DHHN

Detailed Description

This GCB41DHHN connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a low amperage rating of 1 A and a voltage capacity of 300 VAC, it is suitable for various electronic applications. The female connector has two rows and offers easy installation with its thru-hole termination method. Its gold-plated contacts provide excellent conductivity, while the hairpin design enhances contact stability. With 82 positions and a compact form factor, it allows for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh industrial settings. The matte tin termination plating further enhances its durability. Perfect for use in hi-rel situations, it meets the highest standards of performance and reliability. Elevate your connectivity solutions with the GCB41DHHN.