GCB41DHHR

Heilind Number:SULGCB41DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB41DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB41DHHR
Amperage:1 A
Gender:Female
Number of Contacts:82
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:82
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB41DHHR

Detailed Description

Introducing our GCB41DHHR, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. With a pitch of 1.27mm, this connector features two rows of 82 positions, making it ideal for complex circuitry. The female gender and through-hole termination method ensure secure and stable connections. Crafted with PA9T housing and phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. Operating at a voltage of 300 VAC and an extensive temperature range of -65 to 125°C, it is suitable for a wide range of applications. The hairpin contact type and straight orientation facilitate easy installation on metal boards with a lock mechanism. With a tail length of 3.18mm and a compact size of 9.4mm x 15.49mm, it offers efficient space utilization. Trust in the reliability and performance of the GCB41DHHR for your electronic connectivity needs.