GCB41DHHT

Heilind Number:SULGCB41DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB41DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB41DHHT
Amperage:1 A
Gender:Female
Number of Contacts:82
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:82
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB41DHHT

Detailed Description

The GCB41DHHT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a pitch of 1.27mm and two rows of hairpin contacts, it offers 82 positions for seamless connectivity. The threaded mounting and thru-hole termination method guarantee secure installation. Operating at a voltage of 300 VAC and an impressive temperature range of -65°C to 125°C, it is suitable for harsh environments. The compact design, with a height of .61 inches and a width of 9.4mm, allows for efficient PCB layout. RoHS compliant with matte tin plating, this connector is not only high-performing but also environmentally friendly. Perfect for aerospace, defense, and industrial applications, the GCB41DHHT is the ultimate choice for high-reliability connectivity solutions.