| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB41DHRN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 82 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 82 |
| SKU: | SULGCB41DHRN |
GCB41DHRN
| Heilind Number: | SULGCB41DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB41DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB41DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 1A and a voltage capacity of 300VAC. With two rows and 82 positions, it offers ample connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees optimal signal transfer. Its Hairpin contact type and Card Extender termination method make it easy to install. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the GCB41DHRN for secure and efficient board-to-board connections in your electronic designs.

