GCB41DHRT

Heilind Number:SULGCB41DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB41DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB41DHRT
Amperage:1 A
Gender:Female
Number of Contacts:82
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:82
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB41DHRT

Detailed Description

Introducing SKU GCB41DHRT, a high-performance board-to-board PCB connector perfect for demanding applications. Engineered with precision, this connector features PA9T and Phosphor Bronze construction with gold plating, ensuring reliable conductivity and durability. With a pitch of 1.27mm and two rows of 82 positions, it offers seamless connectivity in complex circuit setups. The threaded mount type and card extender termination method guarantee secure installation. Operating at voltages up to 300VAC and temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The hairpin contact type and straddle orientation further enhance its functionality. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Trust in its matte tin termination plating for consistent performance. Whether for aerospace, defense, or industrial applications, the GCB41DHRT is the ultimate solution for your connectivity needs.