GCB44DHHD

Heilind Number:SULGCB44DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB44DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB44DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:88
SKU:SULGCB44DHHD

Detailed Description

The GCB44DHHD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring two rows of Female connectors with Hairpin contact type and gold plating, it ensures secure and low-resistance connections. With a pitch of 1.27mm (0.05in) and 88 positions, this connector offers high-density interconnectivity. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability and excellent conductivity. The termination method is through-hole with clearance hole mount type, facilitating easy installation on PCBs. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Additionally, with matte tin termination plating, it ensures corrosion resistance. Whether used in industrial machinery, telecommunications systems, or aerospace electronics, the GCB44DHHD is a reliable solution for high-reliability connectivity needs.