GCB44DHHN

Heilind Number:SULGCB44DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB44DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB44DHHN
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB44DHHN

Detailed Description

The GCB44DHHN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures excellent conductivity and durability. With a current rating of 1A and voltage rating of 300VAC, it meets the demands of various electronic applications. The connector has a female gender, two rows, and a pitch of 1.27mm (.05 in), accommodating 88 positions. Its straight orientation and hairpin contact type facilitate easy and secure mating. The termination method is through-hole with matte tin plating, suitable for PCB assembly. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Compact in size, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it is space-efficient on the PCB. Perfect for use in industries such as telecommunications, aerospace, and automotive, the GCB44DHHN ensures dependable performance in critical electronic systems.