| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB44DHHR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB44DHHR |
GCB44DHHR
| Heilind Number: | SULGCB44DHHR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB44DHHR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB44DHHR, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows of 44 contacts each, this connector offers reliable connectivity in compact spaces. Its PA9T housing and Phosphor Bronze contacts with Gold plating ensure durability and excellent signal transmission. Featuring a straight orientation and metal board lock mount type, it guarantees secure attachment to the PCB. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 300VAC and 1A amperage, it's suitable for various environments. The Matte Tin termination plating adds to its robustness. Ideal for industrial and electronic applications, the GCB44DHHR is a vital component for ensuring reliable connections in your designs.

