GCB44DHLN

Heilind Number:SULGCB44DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB44DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB44DHLN
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB44DHLN

Detailed Description

Introducing the GCB44DHLN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a pitch of 1.27mm (.05 in) and featuring two rows of 88 female contact positions, this connector offers reliable signal transmission in compact spaces. The contacts, made of gold-plated phosphor bronze, ensure excellent conductivity and durability, rated for up to 1A and 300VAC. Its straight orientation and hairpin contact type streamline assembly processes. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its termination method, through-hole with matte tin plating, guarantees secure and lasting attachment to PCBs. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, the GCB44DHLN is a crucial component for high-reliability applications in industries such as aerospace, telecommunications, and medical technology.