GCB44DHLR

Heilind Number:SULGCB44DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB44DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB44DHLR
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB44DHLR

Detailed Description

The GCB44DHLR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage of 300VAC, it meets stringent power requirements. Its dual-row, straight orientation with 88 positions offers ample connectivity options. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Compliant with industry standards, it is a dependable choice for your connectivity needs.