GCB44DHRD

Heilind Number:SULGCB44DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB44DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB44DHRD
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB44DHRD

Detailed Description

Introducing the GCB44DHRD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged construction with PA9T housing and Phosphor Bronze contacts, ensuring durability and reliable performance even in harsh environments. With a 2-row layout and 88 positions, it offers ample connectivity options for your PCBs. The Gold-plated Hairpin contacts guarantee excellent signal transmission, while the Matte Tin termination provides secure soldering. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Its straddle orientation and clearance hole mount type make installation a breeze, while its compact design, with a height of 15.49 mm and width of 9.4 mm, saves valuable space on your board. Trust the GCB44DHRD for your connectivity needs, where performance and reliability are paramount.