GCB44DHRN

Heilind Number:SULGCB44DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB44DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB44DHRN
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB44DHRN

Detailed Description

The GCB44DHRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and 88 positions, this connector offers reliable connectivity in compact spaces. Its female gender and two rows configuration make it versatile for various circuit board setups. The termination method of card extender ensures easy installation. Constructed with PA9T and featuring contact materials of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation further enhance signal integrity. The matte tin termination plating complies with industry standards for RoHS and REACH. Perfect for high-speed data transmission and power delivery, the GCB44DHRN is the ideal choice for reliable interconnection in your electronic assemblies.