GCB44DHRT

Heilind Number:SULGCB44DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB44DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB44DHRT
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB44DHRT

Detailed Description

Introducing the GCB44DHRT, a high-performance board-to-board PCB connector designed to meet the most demanding connectivity needs. This female connector, featuring two rows and a threaded mount type, boasts an amperage rating of 1A and a maximum voltage of 300VAC, making it suitable for a wide range of applications. Its contact material, Phosphor Bronze, with gold plating ensures reliable and durable connections. With a pitch of 1.27mm, hairpin contact type, and straddle orientation, it offers precise and secure mating. The 88 positions and 4.06mm tail length provide ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Terminated with matte tin plating, it guarantees excellent performance and longevity. The GCB44DHRT is a top choice for high-reliability electronic systems.