GCB45DHAD

Heilind Number:SULGCB45DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULGCB45DHAD

Detailed Description

Introducing the GCB45DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. With a 1A amperage rating and 300VAC voltage capability, it is suitable for power and signal transmission. The female gender, right-angle orientation, and clearance hole mount type make it versatile for PCB assemblies. Boasting 90 positions and a pitch of 1.27mm, it offers ample connectivity options. The gold-plated Hairpin contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, it is ideal for industrial and harsh environments. Measuring 23.24mm in height and 9.4mm in width, it fits compactly on PCBs. Trust the GCB45DHAD for secure and efficient board-to-board connections in your electronic designs.