GCB45DHAN

Heilind Number:SULGCB45DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULGCB45DHAN

Detailed Description

The GCB45DHAN PCB connector features a robust design tailored for high-performance applications. With a pitch of 1.27mm (.05in) and 90 gold-plated hairpin contacts, it ensures reliable conductivity even in demanding environments. Its female gender, right-angle orientation, and through-hole termination method offer versatility in assembly. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace settings. Constructed with PA9T housing and phosphor bronze contacts, it guarantees durability and longevity. Meeting voltage requirements of 300VAC, it provides a secure electrical connection. The connector's compact dimensions, with a height of 23.24mm (.915in) and width of 9.4mm (.37in), make it suitable for space-constrained PCB layouts. Certified for high reliability standards, it fulfills the stringent demands of various industries. Trust in the GCB45DHAN for seamless board-to-board connectivity and optimal performance.