GCB45DHAR

Heilind Number:SULGCB45DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULGCB45DHAR

Detailed Description

The GCB45DHAR is a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 1.27mm (0.05in), it offers reliable connectivity in tight spaces. Featuring two rows and 90 positions, this female connector ensures efficient signal transmission. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. Its thru-hole termination method and metal board lock mount type provide secure attachment to the PCB. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The hairpin contact type and right-angle orientation further enhance its versatility. With a tail length of 2.54mm (0.1in) and a height of 23.24mm (0.915in), it offers easy installation and integration. The matte tin termination plating ensures durability and longevity, making it a reliable choice for various electronic systems. Whether in aerospace, telecommunications, or industrial applications, the GCB45DHAR connector meets the highest standards of performance and reliability.