GCB45DHAS

Heilind Number:SULGCB45DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DHAS
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB45DHAS

Detailed Description

Introducing the GCB45DHAS, a high-performance PA9T and Phosphor Bronze connector designed for seamless board-to-board PCB connectivity. With a compact form factor and a side hole mount type, this female connector features two rows of 90 hairpin contact positions, ensuring reliable data and power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, suitable for high-speed applications. Operating at a voltage of 300 VAC and amperage of 1 A, it meets stringent performance standards. With a pitch of 1.27 mm and right-angle orientation, it facilitates efficient PCB layouts. The matte tin termination plating guarantees secure and stable connections. Ideal for use in a wide range of industries, from telecommunications to aerospace, this connector excels in demanding environments with an operating temperature range of -65 to 125°C. Trust in the GCB45DHAS for premium board-level interconnect solutions.