GCB45DHBD

Heilind Number:SULGCB45DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DHBD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB45DHBD

Detailed Description

Introducing the GCB45DHBD Board to Board PCB Connector, a high-performance connectivity solution designed for demanding applications. This female connector features two rows of Hairpin contact pins made of durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a pitch of 1.27mm and 90 positions, it offers precise and efficient connectivity on your PCB. The right-angle orientation and clearance hole mount type make it versatile for various assembly setups. Operating seamlessly at temperatures ranging from -65 to 125°C and rated for 300VAC, this connector is ideal for industrial and commercial electronics. Its Matte Tin termination plating guarantees excellent solderability. With a compact size of 9.4mm width and 23.24mm height, it saves valuable board space. Trust the GCB45DHBD for robust and consistent performance in your electronic designs.