| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB45DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 90 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB45DHBN |
GCB45DHBN
| Heilind Number: | SULGCB45DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB45DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB45DHBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a compact form factor and right-angle orientation, it allows for efficient PCB layout. The 90 female contacts, each rated for 1A and 300VAC, provide ample connectivity options. Thru-hole termination and matte tin plating guarantee secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial settings. Trust the GCB45DHBN for seamless and durable interconnection in your electronic systems.

