GCB45DHBR

Heilind Number:SULGCB45DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DHBR
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB45DHBR

Detailed Description

The GCB45DHBR is a high-performance connector designed for demanding applications. Constructed with PA9T and featuring contacts made of Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 1A and a voltage withstand of 300VAC, it provides efficient power transmission. Its two rows of Hairpin contacts, offering 90 positions with a pitch of 1.27mm, guarantee secure connections on PCBs. The Right Angle orientation and Metal Board Lock mount type make it convenient for installation. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, this connector is suitable for diverse industrial settings. Compact in size, with dimensions of 23.24mm (H) x 9.4mm (W), it is ideal for space-constrained applications. Trust the GCB45DHBR for superior board-to-board connectivity in critical systems.