GCB45DHBS

Heilind Number:SULGCB45DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DHBS
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB45DHBS

Detailed Description

Introducing the GCB45DHBS, a high-performance PA9T and Phosphor Bronze board to board PCB connector featuring a 1A amperage capacity, ideal for demanding electronic applications. This female connector boasts two rows with side hole mounting and through-hole termination for secure attachment. Crafted with precision, it utilizes gold-plated phosphor bronze contacts with a pitch of 1.27mm (.05 inches), ensuring reliable conductivity up to 300VAC. The hairpin contact type and right-angle orientation offer efficient signal transmission, with 90 positions available for versatile connectivity. With a tail length of 4.32mm (.17 inches) and operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. Measuring .915 inches in height and 9.4mm (.37 inches) in width, this connector is compact yet robust. The termination plating of matte tin enhances durability, making it suitable for hi-rel applications. Explore the GCB45DHBS for seamless board-to-board connections in your PCB designs.