GCB45DHBT

Heilind Number:SULGCB45DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DHBT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB45DHBT

Detailed Description

Introducing the GCB45DHBT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure and efficient installation. The thru-hole termination method guarantees robust solder connections. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, suitable for high-speed data transmission. With a pitch of 1.27mm, voltage rating of 300VAC, and operating temperature range of -65 to 125°C, it meets the stringent requirements of various industries. The right-angle orientation and hairpin contact type accommodate space-constrained layouts, while the 90 positions allow for versatile connectivity options. Featuring a compact size with dimensions of 23.24mm in height and 9.4mm in width, this connector is ideal for compact electronic devices. Its matte tin termination plating ensures solderability and RoHS compliance. The GCB45DHBT is a top choice for engineers seeking reliable and high-speed board-to-board connections in applications such as aerospace, defense, and telecommunications.