GCB45DHFN

Heilind Number:SULGCB45DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DHFN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB45DHFN

Detailed Description

Introducing the GCB45DHFN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With its PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable connectivity with a current rating of 1A and a voltage capacity of 300VAC. Featuring two rows of Hairpin-style contacts with a pitch of 1.27mm, it offers 90 positions for versatile connectivity. The Surface Mount termination method and Matte Tin plating make installation easy and secure, while the straight orientation and low-profile design with a connector height of just 15.49mm facilitate space-saving integration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial, aerospace, and automotive applications where durability and performance are paramount. Upgrade your PCB connections with the GCB45DHFN for seamless and efficient signal transfer.