GCB45DHHN

Heilind Number:SULGCB45DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DHHN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB45DHHN

Detailed Description

Introducing the GCB45DHHN, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for precision electronic connectivity. With a 1A amperage rating and gold-plated contacts, this female connector ensures reliable signal transmission in even the most demanding applications. Featuring two rows of 90 hairpin contacts on a 1.27mm pitch, it offers efficient connectivity with a voltage rating of 300VAC. The straight orientation and termination method through-hole mounting make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact dimensions, with a height of just 15.49mm and a width of 9.4mm, allow for space-saving integration on PCBs. With matte tin termination plating for added durability, the GCB45DHHN is the perfect choice for high-reliability electronic systems.